
FX8-140S-SV(23) | |
|---|---|
DigiKey Part Number | FX8-140S-SV(23)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX8-140S-SV(23) |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-140S-SV(23) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 3mm, 4mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.089" (2.26mm) |
Number of Positions 140 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱232.93578 | ₱232,935.78 |



