
FX8-90P-SV1(91) | |
|---|---|
DigiKey Part Number | H10693-ND |
Manufacturer | |
Manufacturer Product Number | FX8-90P-SV1(91) |
Description | CONN HDR 90POS SMD GOLD |
Customer Reference | |
Detailed Description | 90 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-90P-SV1(91) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 90 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.152" (3.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱203.66000 | ₱203.66 |
| 15 | ₱168.09000 | ₱2,521.35 |
| 30 | ₱160.05067 | ₱4,801.52 |
| 60 | ₱152.40833 | ₱9,144.50 |
| 105 | ₱146.50438 | ₱15,382.96 |
| 255 | ₱137.60953 | ₱35,090.43 |
| 510 | ₱131.04153 | ₱66,831.18 |
| 1,005 | ₱124.92050 | ₱125,545.10 |
| 2,505 | ₱117.13117 | ₱293,413.58 |


