
GT13-30/1.6-2.9PCF(70) | |
|---|---|
DigiKey Part Number | H124504TR-ND - Tape & Reel (TR) H124504CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT13-30/1.6-2.9PCF(70) |
Description | CONN PIN CONTACT M CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Coax Tin Crimp M 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | GT13-30/1.6-2.9PCF(70) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | 30 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Pin | |
Type | M | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.04000 | ₱47.04 |
| 10 | ₱39.72000 | ₱397.20 |
| 25 | ₱37.23080 | ₱930.77 |
| 50 | ₱35.45600 | ₱1,772.80 |
| 100 | ₱33.75290 | ₱3,375.29 |
| 250 | ₱31.63772 | ₱7,909.43 |
| 500 | ₱30.12634 | ₱15,063.17 |
| 1,000 | ₱28.68762 | ₱28,687.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱29.27687 | ₱117,107.48 |
| 8,000 | ₱27.88019 | ₱223,041.52 |
| 12,000 | ₱27.09470 | ₱325,136.40 |
| 20,000 | ₱26.13650 | ₱522,730.00 |


