GT8E-12DS-HU(22) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 100
Unit Price: ₱51.21000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ₱18.56501
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ₱12.07892
Datasheet
Image for GT8E-12DS-HU(22) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT8E-12DS-HU(22)

DigiKey Part Number
GT8E-12DS-HU(22)-ND
Manufacturer
Manufacturer Product Number
GT8E-12DS-HU(22)
Description
CONN PLUG HSG 12POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Gray 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
GT8E-12DS-HU(22) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱37.98690₱3,798.69
Manufacturers Standard Package