Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GT8E-16DS-HU(29) | |
|---|---|
DigiKey Part Number | GT8E-16DS-HU(29)-ND |
Manufacturer | |
Manufacturer Product Number | GT8E-16DS-HU(29) |
Description | CONN PLUG HSG 16POS 2.00MM |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |









