Board-In Contact Tin Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTA-1.6CF(70)

DigiKey Part Number
H122678TR-ND - Tape & Reel (TR)
H122678CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GTA-1.6CF(70)
Description
CONN BOARD-IN CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Board-In Contact Tin Crimp
Datasheet
 Datasheet
EDA/CAD Models
GTA-1.6CF(70) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Board-In
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,777
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱39.30000₱39.30
10₱32.03800₱320.38
25₱29.53680₱738.42
50₱27.77420₱1,388.71
100₱26.11270₱2,611.27
250₱24.07248₱6,018.12
500₱22.63734₱11,318.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱27.87813₱41,817.19
3,000₱26.54779₱79,643.37
4,500₱25.79931₱116,096.89
7,500₱24.88642₱186,648.15
10,500₱24.30304₱255,181.92
15,000₱23.69947₱355,492.05
Manufacturers Standard Package