H2.4-R-SR2-1(20) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 20
Unit Price: ₱4,522.23000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 19
Unit Price: ₱4,522.23000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 20
Unit Price: ₱4,329.88000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 17
Unit Price: ₱4,329.88000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: ₱3,544.02900
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: ₱3,387.88900
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: ₱3,387.88900
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 15
Unit Price: ₱2,667.84000
Datasheet
Image for H2.4-R-SR2-1(20) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2.4-R-SR2-1(20)

DigiKey Part Number
26-H2.4-R-SR2-1(20)-ND
Manufacturer
Manufacturer Product Number
H2.4-R-SR2-1(20)
Description
CONN 2.4MM RCPT 50OHM COMPRESS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.4mm (APC-2.4, OS-50) Connector Receptacle, Female Socket 50 Ohms Surface Mount Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
50 GHz
Number of Ports
1
Features
Mounting Hardware
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 105°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
50₱3,153.97040₱157,698.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.