
H2AAG-10103-A4 | |
|---|---|
DigiKey Part Number | H2AAG-10103-A4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10103-A4 |
Description | JUMPER-H1503TR/A2015A/H1503TR 3" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱47.99700 | ₱479.97 |
| 30 | ₱43.51133 | ₱1,305.34 |
| 50 | ₱41.58980 | ₱2,079.49 |
| 100 | ₱39.10650 | ₱3,910.65 |
| 250 | ₱36.05156 | ₱9,012.89 |
| 500 | ₱33.90182 | ₱16,950.91 |
| 1,000 | ₱31.88069 | ₱31,880.69 |
| 2,500 | ₱29.39460 | ₱73,486.50 |
| 5,000 | ₱27.78674 | ₱138,933.70 |











