
H2AAG-10106-N4 | |
|---|---|
DigiKey Part Number | H2AAG-10106-N4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10106-N4 |
Description | JUMPER-H1503TR/A2015N/H1503TR 6" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱49.54600 | ₱495.46 |
| 30 | ₱44.94033 | ₱1,348.21 |
| 50 | ₱42.93560 | ₱2,146.78 |
| 100 | ₱40.37490 | ₱4,037.49 |
| 250 | ₱37.22352 | ₱9,305.88 |
| 500 | ₱35.00350 | ₱17,501.75 |
| 1,000 | ₱32.91686 | ₱32,916.86 |
| 2,500 | ₱30.35002 | ₱75,875.05 |
| 5,000 | ₱28.77599 | ₱143,879.95 |











