
H2AAT-10112-N6 | |
|---|---|
DigiKey Part Number | H2AAT-10112-N6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10112-N6 |
Description | JUMPER-H1502TR/A3049N/H1502TR 12 |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱38.58800 | ₱385.88 |
| 30 | ₱34.97567 | ₱1,049.27 |
| 50 | ₱33.43140 | ₱1,671.57 |
| 100 | ₱31.43640 | ₱3,143.64 |
| 250 | ₱28.97940 | ₱7,244.85 |
| 500 | ₱27.25008 | ₱13,625.04 |
| 1,000 | ₱25.62615 | ₱25,626.15 |
| 2,500 | ₱23.62730 | ₱59,068.25 |
| 5,000 | ₱22.22037 | ₱111,101.85 |











