
H2AXG-10110-G6 | |
|---|---|
DigiKey Part Number | H2AXG-10110-G6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10110-G6 |
Description | JUMPER-H1503TR/A3049G/X 10" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱40.91100 | ₱409.11 |
| 30 | ₱37.07967 | ₱1,112.39 |
| 50 | ₱35.43220 | ₱1,771.61 |
| 100 | ₱33.31820 | ₱3,331.82 |
| 250 | ₱30.71588 | ₱7,678.97 |
| 500 | ₱28.88532 | ₱14,442.66 |
| 1,000 | ₱27.16314 | ₱27,163.14 |
| 2,500 | ₱25.04482 | ₱62,612.05 |
| 5,000 | ₱23.55334 | ₱117,766.70 |











