
H2AXT-10110-A4 | |
|---|---|
DigiKey Part Number | H2AXT-10110-A4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10110-A4 |
Description | JUMPER-H1502TR/A2015A/X 10" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱32.93100 | ₱329.31 |
| 30 | ₱29.87433 | ₱896.23 |
| 50 | ₱28.53640 | ₱1,426.82 |
| 100 | ₱26.83920 | ₱2,683.92 |
| 250 | ₱24.73944 | ₱6,184.86 |
| 500 | ₱23.26500 | ₱11,632.50 |
| 1,000 | ₱21.87748 | ₱21,877.48 |
| 2,500 | ₱20.17102 | ₱50,427.55 |
| 5,000 | ₱18.96977 | ₱94,848.85 |











