
H2BXG-10110-B6 | |
|---|---|
DigiKey Part Number | H2BXG-10110-B6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10110-B6 |
Description | JUMPER-H1501TR/A3049B/X 10" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱34.89600 | ₱348.96 |
| 30 | ₱31.64100 | ₱949.23 |
| 50 | ₱30.22760 | ₱1,511.38 |
| 100 | ₱28.42320 | ₱2,842.32 |
| 250 | ₱26.20200 | ₱6,550.50 |
| 500 | ₱24.63940 | ₱12,319.70 |
| 1,000 | ₱23.17091 | ₱23,170.91 |
| 2,500 | ₱21.36344 | ₱53,408.60 |
| 5,000 | ₱20.09122 | ₱100,456.10 |











