


H3AAG-10103-L8 | |
|---|---|
DigiKey Part Number | H3AAG-10103-L8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10103-L8 |
Description | JUMPER-H1507TR/A3048L/H1507TR 3" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱38.70800 | ₱387.08 |
| 30 | ₱35.09467 | ₱1,052.84 |
| 50 | ₱33.53860 | ₱1,676.93 |
| 100 | ₱31.53170 | ₱3,153.17 |
| 250 | ₱29.06992 | ₱7,267.48 |
| 500 | ₱27.33584 | ₱13,667.92 |
| 1,000 | ₱25.70654 | ₱25,706.54 |
| 2,500 | ₱23.70138 | ₱59,253.45 |
| 5,000 | ₱22.28992 | ₱111,449.60 |











