


H3AAG-10110-G6 | |
|---|---|
DigiKey Part Number | H3AAG-10110-G6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10110-G6 |
Description | JUMPER-H1507TR/A3049G/H1507TR10" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱42.69700 | ₱426.97 |
| 30 | ₱38.70767 | ₱1,161.23 |
| 50 | ₱36.98060 | ₱1,849.03 |
| 100 | ₱34.77720 | ₱3,477.72 |
| 250 | ₱32.05932 | ₱8,014.83 |
| 500 | ₱30.14660 | ₱15,073.30 |
| 1,000 | ₱28.34997 | ₱28,349.97 |
| 2,500 | ₱26.13888 | ₱65,347.20 |
| 5,000 | ₱24.58248 | ₱122,912.40 |











