


H3AXG-10110-N4 | |
|---|---|
DigiKey Part Number | H3AXG-10110-N4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10110-N4 |
Description | JUMPER-H1507TR/A2015N/X 10" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱35.61100 | ₱356.11 |
| 30 | ₱32.29600 | ₱968.88 |
| 50 | ₱30.85880 | ₱1,542.94 |
| 100 | ₱29.01280 | ₱2,901.28 |
| 250 | ₱26.74508 | ₱6,686.27 |
| 500 | ₱25.15034 | ₱12,575.17 |
| 1,000 | ₱23.65088 | ₱23,650.88 |
| 2,500 | ₱21.80602 | ₱54,515.05 |
| 5,000 | ₱20.50747 | ₱102,537.35 |











