
JR13WCCA-5(31) | |
|---|---|
DigiKey Part Number | JR13WCCA-5(31)-ND |
Manufacturer | |
Manufacturer Product Number | JR13WCCA-5(31) |
Description | CONN STRAIN RELIEF 13 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief 13 Black |
Datasheet | Datasheet |
EDA/CAD Models | JR13WCCA-5(31) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | JR-W and RM-W Series Connectors | |
Shell Size - Insert | 13 | |
Material | Brass | |
Features | Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₱302.57350 | ₱6,051.47 |

