
LF07WBR-C(31) | |
|---|---|
DigiKey Part Number | LF07WBR-C(31)-ND |
Manufacturer | |
Manufacturer Product Number | LF07WBR-C(31) |
Description | CONN COVER 7 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 7 Silver |
Datasheet | Datasheet |
EDA/CAD Models | LF07WBR-C(31) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | LF Series Receptacle | |
Shell Size - Insert | 7 | |
Material | Zinc Alloy | |
Features | Dust Tight, Waterproof | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₱1,386.05600 | ₱27,721.12 |

