
MI21-50PD-SF-EJL(71) | |
|---|---|
DigiKey Part Number | H10741-ND |
Manufacturer | |
Manufacturer Product Number | MI21-50PD-SF-EJL(71) |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | CompactFlash® - Type I, II | |
Number of Positions | 50 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Left | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.281" (7.15mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱485.33000 | ₱485.33 |
| 20 | ₱392.61300 | ₱7,852.26 |
| 40 | ₱373.86975 | ₱14,954.79 |
| 60 | ₱363.32450 | ₱21,799.47 |
| 100 | ₱350.45770 | ₱35,045.77 |
| 260 | ₱327.61892 | ₱85,180.92 |
| 500 | ₱312.85664 | ₱156,428.32 |
| 1,000 | ₱297.93937 | ₱297,939.37 |

