
P-1324-STA(59) | |
|---|---|
DigiKey Part Number | P-1324-STA(59)-ND |
Manufacturer | |
Manufacturer Product Number | P-1324-STA(59) |
Description | CONN PLUG 24POS SOLDER |
Customer Reference | |
Detailed Description | 24 Position Rectangular Plug Connector Solder Eyelet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 24 | |
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Swing Lock | |
Cable Termination | Solder Eyelet | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Mounting Hardware | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |

