
PCN11A-64P-2.54BP-2 | |
|---|---|
DigiKey Part Number | 26-PCN11A-64P-2.54BP-2-ND |
Manufacturer | |
Manufacturer Product Number | PCN11A-64P-2.54BP-2 |
Description | CONN DIN HDR 64POS PCB GOLD |
Customer Reference | |
Detailed Description | 64 Position Housing for Male Pins Connector Beige Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Housing for Male Pins | |
Connector Style | - | |
Number of Positions | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Connector Usage | Receptacle | |
Features | - | |
Color | Beige | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱64.61180 | ₱6,461.18 |

