
PCN12A-28P-2.54DS(71) | |
|---|---|
DigiKey Part Number | PCN12A-28P-2.54DS(71)-ND |
Manufacturer | |
Manufacturer Product Number | PCN12A-28P-2.54DS(71) |
Description | CONN DIN HDR 28POS |
Customer Reference | |
Detailed Description | 28 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
EDA/CAD Models | PCN12A-28P-2.54DS(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Header, Male Pins | |
Number of Positions | 28 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |

