RP19-SC-112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 472,745
Unit Price: ₱5.96000
Datasheet

Similar


Molex
In Stock: 93,742
Unit Price: ₱16.08000
Datasheet

Similar


Molex
In Stock: 27,692
Unit Price: ₱15.48000
Datasheet

Similar


Molex
In Stock: 25,821
Unit Price: ₱10.72000
Datasheet
Socket Contact 18-22 AWG Size Crimp Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP19-SC-112

DigiKey Part Number
HR277-ND
Manufacturer
Manufacturer Product Number
RP19-SC-112
Description
CONTACT SOCKET 18-22AWG CRIMP
Customer Reference
Detailed Description
Socket Contact 18-22 AWG Size Crimp Silver
Datasheet
 Datasheet
EDA/CAD Models
RP19-SC-112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Type
Signal, Stamped
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
18-22 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Silver
Contact Finish Thickness
-
Termination Finish
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes