
SMPM-A-JJ-532 | |
|---|---|
DigiKey Part Number | H125065-ND |
Manufacturer | |
Manufacturer Product Number | SMPM-A-JJ-532 |
Description | COAX ADAPT SMPM TO SMPM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | SMPM-A-JJ-532 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMPM Jack, Female Socket | |
Convert To (Adapter End) | SMPM Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 65 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,691.82000 | ₱1,691.82 |
| 20 | ₱1,369.02450 | ₱27,380.49 |
| 40 | ₱1,303.69850 | ₱52,147.94 |
| 60 | ₱1,266.95600 | ₱76,017.36 |
| 100 | ₱1,222.13270 | ₱122,213.27 |
| 260 | ₱1,142.54462 | ₱297,061.60 |
| 500 | ₱1,094.23126 | ₱547,115.63 |

