



ST60-10P(30) | |
|---|---|
DigiKey Part Number | H125264TR-ND - Tape & Reel (TR) H125264CT-ND - Cut Tape (CT) H125264DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST60-10P(30) |
Description | CONN RCPT 10P 0.02 GOLD EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.020" (0.50mm) Board Edge, Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST60-10P(30) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.118" (3.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -30°C ~ 80°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Shielded | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 100VAC | |
Applications | General Purpose, Telecommunications | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱74.37517 | ₱111,562.75 |
| 3,000 | ₱70.82718 | ₱212,481.54 |
| 4,500 | ₱68.83186 | ₱309,743.37 |
| 7,500 | ₱66.39761 | ₱497,982.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱111.36000 | ₱111.36 |
| 10 | ₱94.68500 | ₱946.85 |
| 25 | ₱88.75320 | ₱2,218.83 |
| 50 | ₱84.50140 | ₱4,225.07 |
| 100 | ₱80.46400 | ₱8,046.40 |
| 250 | ₱75.41888 | ₱18,854.72 |
| 500 | ₱71.81850 | ₱35,909.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱103.02000 | ₱103.02 |
| 10 | ₱84.14400 | ₱841.44 |
| 25 | ₱77.55800 | ₱1,938.95 |
| 50 | ₱72.92500 | ₱3,646.25 |
| 100 | ₱68.57180 | ₱6,857.18 |
| 250 | ₱63.22068 | ₱15,805.17 |
| 500 | ₱59.45234 | ₱29,726.17 |










