
ST60X-18S(30) | |
|---|---|
DigiKey Part Number | 26-ST60X-18S(30)TR-ND - Tape & Reel (TR) 26-ST60X-18S(30)CT-ND - Cut Tape (CT) 26-ST60X-18S(30)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST60X-18S(30) |
Description | CONN HEADER SMD R/A 18POS 0.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 18 position 0.020" (0.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | ST60X-18S(30) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | - | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.116" (2.95mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Board Guide, Mounting Flange, Shielded | |
Operating Temperature | -30°C ~ 80°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₱140.11387 | ₱126,102.48 |
| 1,800 | ₱133.43137 | ₱240,176.47 |
| 2,700 | ₱129.67299 | ₱350,117.07 |
| 4,500 | ₱125.08861 | ₱562,898.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱206.04000 | ₱206.04 |
| 10 | ₱175.13700 | ₱1,751.37 |
| 25 | ₱164.16760 | ₱4,104.19 |
| 50 | ₱156.33060 | ₱7,816.53 |
| 100 | ₱148.86310 | ₱14,886.31 |
| 250 | ₱139.53756 | ₱34,884.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱216.76000 | ₱216.76 |
| 10 | ₱196.57500 | ₱1,965.75 |
| 25 | ₱186.20080 | ₱4,655.02 |
| 50 | ₱181.87760 | ₱9,093.88 |
| 100 | ₱173.21900 | ₱17,321.90 |
| 250 | ₱151.56668 | ₱37,891.67 |



