Plug Modular Connector 6p4c (RJ11, RJ14) Position IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM4P-64P

DigiKey Part Number
H124462-ND
Manufacturer
Manufacturer Product Number
TM4P-64P
Description
CONN MOD PLUG
Customer Reference
Detailed Description
Plug Modular Connector 6p4c (RJ11, RJ14) Position IDC
Datasheet
 Datasheet
EDA/CAD Models
TM4P-64P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Last Time Buy
Connector Type
Plug
Cable Type
Flat Oval Cable, Stranded Wires
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Features
-
Shielding
-
Ratings
-
Ingress Protection
-
Termination
IDC
Length
-
Color
Translucent - Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Voltage Rating
-
Housing Material
Polycarbonate (PC)
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 10/31/2027
All prices are in PHP
Bag
QuantityUnit PriceExt Price
100₱48.38440₱4,838.44
Manufacturers Standard Package