Image for TM4RV-64(50) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM4RV-64(50)

DigiKey Part Number
TM4RV-64(50)-ND
Manufacturer
Manufacturer Product Number
TM4RV-64(50)
Description
CONN MOD JACK 6P4C UNSHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p4c (RJ11, RJ14) Unshielded
EDA/CAD Models
TM4RV-64(50) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Number of Ports
1
Number of Rows
1
Mounting Type
-
Orientation
-
Termination
-
Shielding
Unshielded
Ratings
-
Features
-
LED Color
-
Ingress Protection
-
Tab Direction
-
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
-
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
50₱302.84740₱15,142.37
Manufacturers Standard Package