
ADL5330ACPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADL5330ACPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADL5330ACPZ-REEL7CT-ND - Cut Tape (CT) 505-ADL5330ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5330ACPZ-REEL7 |
Description | IC AMP CEL 10MHZ-3GHZ 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CDMA2000, W-CDMA, GSM 10MHz ~ 3GHz 24-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5330ACPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10MHz ~ 3GHz | |
P1dB | 1.2dBm | |
Gain | 10dB | |
Noise Figure | - | |
RF Type | Cellular, CDMA2000, W-CDMA, GSM | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 250mA | |
Test Frequency | 2.7GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-VQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱945.06000 | ₱945.06 |
| 10 | ₱822.50500 | ₱8,225.05 |
| 25 | ₱779.98600 | ₱19,499.65 |
| 100 | ₱721.65070 | ₱72,165.07 |
| 250 | ₱686.73536 | ₱171,683.84 |
| 500 | ₱677.86956 | ₱338,934.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱638.50899 | ₱957,763.49 |










