Variable Gain Amplifier 1 Circuit 24-LFCSP-VQ (4x3.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8368ACPZ-REEL7

DigiKey Part Number
505-AD8368ACPZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8368ACPZ-REEL7CT-ND - Cut Tape (CT)
505-AD8368ACPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8368ACPZ-REEL7
Description
IC VARIABLE GAIN 1 CIRC 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Variable Gain Amplifier 1 Circuit 24-LFCSP-VQ (4x3.75)
Datasheet
 Datasheet
EDA/CAD Models
AD8368ACPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
800 MHz
Current - Supply
60mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP-VQ (4x3.75)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,269
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱882.53000₱882.53
10₱697.74700₱6,977.47
25₱651.50080₱16,287.52
100₱619.55820₱61,955.82
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱543.83045₱815,745.68
Manufacturers Standard Package