
UM-QR-1(40) | |
|---|---|
DigiKey Part Number | H122978-ND |
Manufacturer | |
Manufacturer Product Number | UM-QR-1(40) |
Description | CONN UMC RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | UM-QR-1(40) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱638.38000 | ₱638.38 |
| 10 | ₱542.26200 | ₱5,422.62 |
| 25 | ₱508.27120 | ₱12,706.78 |
| 50 | ₱484.01040 | ₱24,200.52 |
| 100 | ₱460.90510 | ₱46,090.51 |
| 300 | ₱426.54673 | ₱127,964.02 |
| 500 | ₱411.45954 | ₱205,729.77 |
| 1,000 | ₱391.84317 | ₱391,843.17 |

