
UM-QR-1(41) | |
|---|---|
DigiKey Part Number | H124490-ND |
Manufacturer | |
Manufacturer Product Number | UM-QR-1(41) |
Description | CONN UMC RCPT STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder Cup | |
Shield Termination | Solder Tag | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |

