U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM-QR(40)

DigiKey Part Number
H122976-ND
Manufacturer
Manufacturer Product Number
UM-QR(40)
Description
CONN UMC RCPT STR 50 OHM SOLDER
Customer Reference
Detailed Description
U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Last Time Buy
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
1 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 85°C
Mating Cycles
1000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 11/30/2026
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱795.59000₱795.59
10₱676.01200₱6,760.12
30₱625.55300₱18,766.59
50₱603.40820₱30,170.41
100₱574.61580₱57,461.58
250₱538.66308₱134,665.77
500₱512.98038₱256,490.19
1,000₱488.52795₱488,527.95
Manufacturers Standard Package