UX60SC-MB-5S8(85) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 2,629
Unit Price: ₱41.09000
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 4,604
Unit Price: ₱86.94000
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: ₱37.52000
Datasheet
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UX60SC-MB-5S8(85)

DigiKey Part Number
26-UX60SC-MB-5S8(85)TR-ND - Tape & Reel (TR)
26-UX60SC-MB-5S8(85)CT-ND - Cut Tape (CT)
26-UX60SC-MB-5S8(85)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UX60SC-MB-5S8(85)
Description
CONN RCPT USB2.0 MINI B SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UX60SC-MB-5S8(85) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 75°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱41.09000₱41.09
10₱34.65800₱346.58
25₱32.51440₱812.86
50₱30.95400₱1,547.70
100₱29.47130₱2,947.13
250₱27.62404₱6,906.01
500₱26.30324₱13,151.62
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱27.78186₱27,781.86
2,000₱26.45539₱52,910.78
3,000₱25.70952₱77,128.56
5,000₱24.79960₱123,998.00
7,000₱24.21796₱169,525.72
10,000₱23.61658₱236,165.80
25,000₱22.13957₱553,489.25
Manufacturers Standard Package