Parametric Equivalent

ZE05-20DS-HU/R | |
|---|---|
DigiKey Part Number | 26-ZE05-20DS-HU/R-ND |
Manufacturer | |
Manufacturer Product Number | ZE05-20DS-HU/R |
Description | CONN PLUG HSG 20POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZE05-20DS-HU/R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱120.89000 | ₱120.89 |
| 10 | ₱102.42600 | ₱1,024.26 |
| 25 | ₱96.01840 | ₱2,400.46 |
| 50 | ₱91.43300 | ₱4,571.65 |
| 245 | ₱81.71963 | ₱20,021.31 |
| 490 | ₱77.81849 | ₱38,131.06 |
| 735 | ₱75.62445 | ₱55,583.97 |
| 1,225 | ₱72.94753 | ₱89,360.72 |
| 2,695 | ₱69.00221 | ₱185,960.96 |











