
AP-ISD016GCE-1DDM | |
|---|---|
DigiKey Part Number | 1582-AP-ISD016GCE-1DDM-ND |
Manufacturer | |
Manufacturer Product Number | AP-ISD016GCE-1DDM |
Description | MEMORY CARD SD 16GB 10 UHS 3 MLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 16GB Class 10, UHS Class 3 MLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 16GB | |
Speed | Class 10, UHS Class 3 | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C |

