
IN770AIR00MO000 | |
|---|---|
DigiKey Part Number | 1976-IN770AIR00MO000-ND |
Manufacturer | |
Manufacturer Product Number | IN770AIR00MO000 |
Description | HISENSE VRF SYSTEMS TO BACNET IP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gateway USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | Power Supply Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱232,961.39000 | ₱232,961.39 |

