
A404NFSS | |
|---|---|
DigiKey Part Number | 1441-1187-ND |
Manufacturer | |
Manufacturer Product Number | A404NFSS |
Description | JUNCTION BOX S STL 4.02"LX4.02"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Natural Cover Included 4.016" L x 4.016" W (102.00mm x 102.00mm) X 2.992" (76.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A404NFSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 4.016" L x 4.016" W (102.00mm x 102.00mm) | |
Height | 2.992" (76.00mm) | |
Area (L x W) | 16.1in² (104cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 16 Gauge | |
Features | Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.3 lbs (1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18,050.80000 | ₱18,050.80 |
| 5 | ₱15,944.51200 | ₱79,722.56 |




