
ASE12X8X4 | |
|---|---|
DigiKey Part Number | 1441-1353-ND |
Manufacturer | |
Manufacturer Product Number | ASE12X8X4 |
Description | JUNCTION BOX STEEL 12"L X 8"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 12.008" L x 7.992" W (305.00mm x 203.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ASE12X8X4 Models |
Category | Design Cover Included |
Mfr | Material |
Packaging Bulk | Color Gray |
Part Status Active | Features Knockouts, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 12.008" L x 7.992" W (305.00mm x 203.00mm) | Shipping Info Shipped from DigiKey |
Height 4.016" (102.00mm) | Weight 6.2 lbs (2.8 kg) |
Area (L x W) 96.0in² (619cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,017.84000 | ₱4,017.84 |
| 5 | ₱3,434.48600 | ₱17,172.43 |
| 10 | ₱3,210.04300 | ₱32,100.43 |
| 25 | ₱2,949.20200 | ₱73,730.05 |

