
ASE18X18X8NK | |
|---|---|
DigiKey Part Number | 1441-1358-ND |
Manufacturer | |
Manufacturer Product Number | ASE18X18X8NK |
Description | JUNCTION BOX STEEL 18"L X 18"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 17.992" L x 17.992" W (457.00mm x 457.00mm) X 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ASE18X18X8NK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 17.992" L x 17.992" W (457.00mm x 457.00mm) | |
Height | 7.992" (203.00mm) | |
Area (L x W) | 324in² (2090cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 22 lbs (10 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10,808.33000 | ₱10,808.33 |
| 5 | ₱9,238.94400 | ₱46,194.72 |
| 10 | ₱8,962.27500 | ₱89,622.75 |

