1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603B105K025T

DigiKey Part Number
4587-C0603B105K025TTR-ND - Tape & Reel (TR)
4587-C0603B105K025TCT-ND - Cut Tape (CT)
4587-C0603B105K025TDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C0603B105K025T
Description
CAP CER 1UF 25V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C105K3PACTUKEMET116,839399-C0603C105K3PACTUCT-ND₱9.53000Direct
CC0603KPX5R8BB105YAGEO17,55713-CC0603KPX5R8BB105CT-ND₱6.55000Direct
CC0603KRX5R8BB105YAGEO1,041,862311-1445-1-ND₱6.55000Direct
GRM188R61E105KAADDMurata Electronics54,610490-16608-1-ND₱14.29000Direct
06033D105KAT2AKYOCERA AVX260,662478-KGM15BR51E105KTCT-ND₱7.15000Parametric Equivalent
In-Stock: 342
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱4.16900₱41.69
50₱2.91800₱145.90
100₱2.52490₱252.49
500₱1.87344₱936.72
1,000₱1.67336₱1,673.36
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.37308₱5,492.32
8,000₱1.26179₱10,094.32
12,000₱1.20614₱14,473.68
20,000₱1.14446₱22,889.20
28,000₱1.10844₱31,036.32
40,000₱1.07381₱42,952.40
Manufacturers Standard Package