2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603B225K016T

DigiKey Part Number
4587-C0603B225K016TTR-ND - Tape & Reel (TR)
4587-C0603B225K016TCT-ND - Cut Tape (CT)
4587-C0603B225K016TDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C0603B225K016T
Description
CAP CER 2.2UF 16V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603YD225KAT2AKYOCERA AVX15,556478-KGM15BR51C225KTCT-ND₱12.51000Parametric Equivalent
0603YD225KAT4AKYOCERA AVX22,362478-KGM15BR51C225KMCT-ND₱17.80000Parametric Equivalent
In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.54799₱10,191.96
8,000₱2.36889₱18,951.12
12,000₱2.27921₱27,350.52
20,000₱2.17990₱43,598.00
28,000₱2.12186₱59,412.08
40,000₱2.06602₱82,640.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱12.28000₱12.28
10₱7.06000₱70.60
50₱5.02180₱251.09
100₱4.40170₱440.17
500₱3.35312₱1,676.56
1,000₱3.03082₱3,030.82
Digi-Reel®
QuantityUnit PriceExt Price
1₱11.91000₱11.91
10₱6.84800₱68.48
50₱4.87120₱243.56
100₱4.26970₱426.97
500₱3.25262₱1,626.31
1,000₱2.93998₱2,939.98
* All Digi-Reel orders will add a ₱376.00 reeling fee.