
C0805B226M025T | |
|---|---|
DigiKey Part Number | 4587-C0805B226M025TTR-ND - Tape & Reel (TR) 4587-C0805B226M025TCT-ND - Cut Tape (CT) 4587-C0805B226M025TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0805B226M025T |
Description | CAP CER 22UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 10 | ₱18.04400 | ₱180.44 |
| 50 | ₱13.48220 | ₱674.11 |
| 100 | ₱12.08270 | ₱1,208.27 |
| 500 | ₱9.71498 | ₱4,857.49 |
| 1,000 | ₱8.98431 | ₱8,984.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.08252 | ₱24,247.56 |
| 6,000 | ₱7.64126 | ₱45,847.56 |
| 9,000 | ₱7.42026 | ₱66,782.34 |
| 15,000 | ₱7.17530 | ₱107,629.50 |
| 21,000 | ₱7.03212 | ₱147,674.52 |
| 30,000 | ₱6.89432 | ₱206,829.60 |

