
C0805X105K050T | |
|---|---|
DigiKey Part Number | 4587-C0805X105K050TTR-ND - Tape & Reel (TR) 4587-C0805X105K050TCT-ND - Cut Tape (CT) 4587-C0805X105K050TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0805X105K050T |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱6.84800 | ₱68.48 |
| 50 | ₱4.87120 | ₱243.56 |
| 100 | ₱4.26970 | ₱426.97 |
| 500 | ₱3.25262 | ₱1,626.31 |
| 1,000 | ₱2.93998 | ₱2,939.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.55430 | ₱7,662.90 |
| 6,000 | ₱2.36582 | ₱14,194.92 |
| 9,000 | ₱2.27157 | ₱20,444.13 |
| 15,000 | ₱2.16710 | ₱32,506.50 |
| 21,000 | ₱2.10606 | ₱44,227.26 |
| 30,000 | ₱2.04735 | ₱61,420.50 |

