
C0805X475K025T | |
|---|---|
DigiKey Part Number | 4587-C0805X475K025TTR-ND - Tape & Reel (TR) 4587-C0805X475K025TCT-ND - Cut Tape (CT) 4587-C0805X475K025TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0805X475K025T |
Description | CAP CER 4.7UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.27700 | ₱82.77 |
| 50 | ₱5.94300 | ₱297.15 |
| 100 | ₱5.22250 | ₱522.25 |
| 500 | ₱4.02320 | ₱2,011.60 |
| 1,000 | ₱3.65339 | ₱3,653.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.19724 | ₱9,591.72 |
| 6,000 | ₱2.97423 | ₱17,845.38 |
| 9,000 | ₱2.86263 | ₱25,763.67 |
| 15,000 | ₱2.73894 | ₱41,084.10 |
| 21,000 | ₱2.66662 | ₱55,999.02 |
| 30,000 | ₱2.59709 | ₱77,912.70 |

