10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X106K035T

DigiKey Part Number
4587-C1206X106K035TTR-ND - Tape & Reel (TR)
4587-C1206X106K035TCT-ND - Cut Tape (CT)
4587-C1206X106K035TDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C1206X106K035T
Description
CAP CER 10UF 35V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,419
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.78000₱29.78
10₱18.04400₱180.44
50₱13.48220₱674.11
100₱12.08270₱1,208.27
500₱9.71498₱4,857.49
1,000₱8.98431₱8,984.31
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱8.38345₱16,766.90
4,000₱7.88889₱31,555.56
6,000₱7.64126₱45,847.56
10,000₱7.36681₱73,668.10
14,000₱7.20640₱100,889.60
20,000₱7.05203₱141,040.60
Manufacturers Standard Package