Magnet Rare Earth 0.400" Dia x 0.930" H (10.2mm x 23.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106MG10-BP

DigiKey Part Number
480-3248-ND
Manufacturer
Manufacturer Product Number
106MG10-BP
Description
MAGNET 0.400"D X 0.930"THICK CYL
Customer Reference
Detailed Description
Magnet Rare Earth 0.400" Dia x 0.930" H (10.2mm x 23.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Shape
Cylindrical
Magnetization
Axial
Material
Rare Earth
Finish
-
Grade
-
Gauss Strength
2620G @ 0.01"
Size
0.400" Dia x 0.930" H (10.2mm x 23.6mm)
Operating Temperature
150°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
51₱3,444.37196₱175,662.97