
13C0500PA4K | |
|---|---|
DigiKey Part Number | 480-13C0500PA4K-ND |
Manufacturer | |
Manufacturer Product Number | 13C0500PA4K |
Description | SENSOR 500PSIA 1/8"NPT .102V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 500PSI (3447.38kPa) Absolute Male - 1/8" (3.18mm) NPT 98 mV ~ 102 mV Cylinder, Threaded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pressure Type | Absolute | |
Operating Pressure | 500PSI (3447.38kPa) | |
Output Type | Wheatstone Bridge | |
Output | 98 mV ~ 102 mV | |
Accuracy | ±0.25% | |
Voltage - Supply | 15V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Flex Cable | |
Maximum Pressure | 1500PSI (10342.14kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₱22,111.58200 | ₱552,789.55 |

