Image for 13C0500PS1L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13C0500PS1L

DigiKey Part Number
480-13C0500PS1L-ND
Manufacturer
Manufacturer Product Number
13C0500PS1L
Description
SENSOR 500PSIS .102V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Pressure Sensor 500PSI (3447.38kPa) Sealed Gauge 98 mV ~ 102 mV Cylinder, Threaded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Pressure Type
Sealed Gauge
Operating Pressure
500PSI (3447.38kPa)
Output Type
Wheatstone Bridge
Output
98 mV ~ 102 mV
Accuracy
±0.25%
Voltage - Supply
-
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
Flex Cable
Maximum Pressure
1500PSI (10342.14kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
25₱22,111.58200₱552,789.55
Manufacturers Standard Package