
13C0500PS6L | |
|---|---|
DigiKey Part Number | 480-13C0500PS6L-ND |
Manufacturer | |
Manufacturer Product Number | 13C0500PS6L |
Description | SENSOR 500PSIS 7/16" .102V |
Customer Reference | |
Detailed Description | Pressure Sensor 500PSI (3447.38kPa) Sealed Gauge Male - 7/16" (11.11mm) UNF 98 mV ~ 102 mV Cylinder, Threaded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 500PSI (3447.38kPa) | |
Output Type | Wheatstone Bridge | |
Output | 98 mV ~ 102 mV | |
Accuracy | ±0.25% | |
Voltage - Supply | - | |
Port Size | Male - 7/16" (11.11mm) UNF | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Flex Cable | |
Maximum Pressure | 1500PSI (10342.14kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |

